
The EEU-TP1V202S is a 2mF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic EEU-TP1V202S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V202S technical specifications.
| Capacitance | 2mF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 700uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 18mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| Ripple Current (AC) | 2.96A |
| RoHS Compliant | Yes |
| Series | TP RADIAL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V202S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
