
General purpose radial aluminum electrolytic capacitor with 2mF capacitance and 35V DC voltage rating. Features 20% tolerance, 20mΩ ESR, and 2.47A ripple current. Operates from -40°C to 135°C with a 2000-hour life rating. Dimensions are 18mm diameter by 25mm height with a 7.5mm lead pitch. Supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-TP1V202SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V202SB technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.47A |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V202SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
