This Panasonic EEU-TP1V271B is a general-purpose aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 35V. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 10mm and a height of 16mm. It is suitable for through-hole mounting and is rated for 2000 hours of life.
Panasonic EEU-TP1V271B technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 945mA |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
