270µF radial aluminum electrolytic capacitor with a 35V DC rating and 20% tolerance. Features a low ESR of 67mΩ, ripple current capability of 1.06A, and a lifespan of 1000 hours at 135°C. Operating temperature range is -40°C to 135°C. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter.
Sign in to ask questions about the Panasonic EEU-TP1V271L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V271L technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 8mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V271L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
