270µF radial aluminum electrolytic capacitor with a 35V DC voltage rating and 20% tolerance. Features a low ESR of 67mΩ, 760mA ripple current capability, and a 1000-hour life at 135°C. Designed for general-purpose applications with through-hole mounting and a 5mm lead pitch. Rated AEC-Q200, this capacitor offers a wide operating temperature range from -40°C to 135°C.
Sign in to ask questions about the Panasonic EEU-TP1V271LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TP1V271LB technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 67mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 760mA |
| Series | TP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TP1V271LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
