The Panasonic EEU-EB series aluminum electrolytic capacitor features a capacitance of 100uF and a DC rated voltage of 25V. It has a polarized design and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is part of the standard series of capacitors from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEUEB1E101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Manufacturer Series | EB |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EEU-EB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUEB1E101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.