Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 39mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUEB1H220SB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |