Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1470mA 10000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEUEE2G680B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |