Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 5mm 730mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFC1A681LB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.