Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFC1V821LB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.