
Aluminum electrolytic capacitor with 1200µF capacitance and 35VDC voltage rating, featuring 20% tolerance. This through-hole component offers a 7.5mm terminal pitch, 0.8mm lead diameter, and radial mounting. Designed for demanding applications, it handles a ripple current of 2060mA, boasts a 5000-hour lifetime at 105°C, and exhibits low ESR. The cylindrical aluminum can construction measures 18mm in diameter and 15mm in height.
Panasonic EEUFK1V122S technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 15 |
| Product Diameter (mm) | 18 |
| Product Weight (g) | 5.9 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 15 |
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2060mA |
| Leakage Current | 420@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.036@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEUFK1V122S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.