Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFK1V222SB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |