Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFM1V331B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |