Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFR1A682B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.