Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic EEUFR1C392L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.