Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1229mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFR1J271UB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.