
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFR1V101B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |