Cap Aluminum Lytic 9100uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
Panasonic EEUFS0J912B technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.