Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1450mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic EEUFS1K471SB technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |