This Panasonic EEU-GA series aluminum electrolytic capacitor features a capacitance of 220uF and a DC rated voltage of 50V. It has a polarized polarity and operates within a temperature range of -55°C to 105°C. The capacitor is part of the standard series and is suitable for various applications.
Panasonic EEUGA1H221 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EEU-GA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUGA1H221 to view detailed technical specifications.
No datasheet is available for this part.