10uF, 160V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a cylindrical construction with a 10mm diameter and 13.5mm height. Operating temperature range from -25°C to 105°C, with a rated ripple current of 70mA and a leakage current of 106uA. This RoHS compliant component offers a 3000-hour life expectancy and is supplied in tape and reel packaging.
Panasonic EEV-EB2C100Q technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 106uA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 900um |
| RoHS | Compliant |
No datasheet is available for this part.
