The EEV-EB2C101M is a 100uF radial aluminum electrolytic capacitor with a voltage rating of 160V. It has a cylindrical construction and is available in a radial package with a diameter of 18mm and a height of 21.5mm. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a maximum operating temperature of 105°C. It is suitable for surface mount and PCB applications and is available in tape and reel packaging.
Panasonic EEV-EB2C101M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
