
Radial aluminum electrolytic capacitor, 100µF capacitance with a 20% tolerance, rated for 200V DC. Features a cylindrical construction with a 18mm diameter and 21.5mm height, designed for surface mount (SMD/SMT) PCB applications. Offers a leakage current of 1.21mA, ripple current of 1.06A, and a lifespan of 5000 hours at 105°C. Operating temperature range is -25°C to 105°C.
Sign in to ask questions about the Panasonic EEV-EB2D101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2D101M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Lead Length | 6.7mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 1.21mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2D101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
