
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 20% tolerance. Features a 250V DC voltage rating, 105°C maximum operating temperature, and 4000-hour life expectancy. This cylindrical component has a 10mm diameter, 16.5mm height, and 4.6mm lead pitch, with a leakage current of 160µA and ripple current of 88mA. RoHS compliant and lead-free.
Panasonic EEV-EB2E100Q technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 160uA |
| Length | 17.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 88mA |
| Ripple Current (AC) | 88mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2E100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.