
22µF, 250VDC aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 16.5mm length, and 19mm height, designed for surface mount applications. Offers a ripple current of 560mA, leakage current of 10µA, and a dissipation factor of 0.15%. Operates within a temperature range of -25°C to 105°C with a rated life of 5000 hours. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EEV-EB2E220SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2E220SM technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2E220SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
