This Panasonic EEV-EB2E470M is a 47uF radial aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a cylindrical construction and a diameter of 16mm, with a height of 21.5mm and a seated height of 0.846inch. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 150 units per package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C, with a life expectancy of 5000 hours.
Sign in to ask questions about the Panasonic EEV-EB2E470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2E470M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2E470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.