
68µF, 250V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 5000-hour life at 105°C, a ripple current of 990mA, and a compact radial construction with dimensions of 18mm diameter and 21.5mm height. This RoHS compliant component is supplied on tape and reel for efficient automated assembly.
Panasonic EEV-EB2E680M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 990mA |
| Ripple Current (AC) | 990mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2E680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.