
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 410mA ripple current, and a maximum operating temperature of 105°C. This general-purpose capacitor has a cylindrical construction with a 16mm diameter and 21.5mm height, designed for PCB mounting. It offers a 5000-hour life and is RoHS compliant.
Sign in to ask questions about the Panasonic EEV-EB2G220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2G220M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 538uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 410mA |
| Ripple Current (AC) | 410mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2G220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
