Aluminum electrolytic capacitor, 3.3µF capacitance, 400V DC rated voltage, with 20% tolerance. Features a 3000-hour life at 105°C maximum operating temperature and 40mA ripple current. Surface mount radial package with cylindrical construction, measuring 10mm diameter and 13.5mm height. Lead free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Panasonic EEV-EB2G3R3Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2G3R3Q technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 89.2uA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 40mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2G3R3Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.