
4.7uF radial aluminum electrolytic capacitor with a 400V DC rating and 20% tolerance. Features a 10mm diameter, 16.5mm height, and 4.6mm lead pitch, designed for surface mount applications with a 4000-hour life at 105°C. This RoHS compliant component offers a leakage current of 122.8uA and a ripple current of 50mA.
Panasonic EEV-EB2G4R7Q technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 122.8uA |
| Length | 17.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2G4R7Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.