Aluminum electrolytic capacitor with 47µF capacitance and 350V DC rated voltage. Features 20% tolerance, 670mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction, measuring 18mm in diameter and 21.5mm in length, with a height of 21mm. Designed for 5000 hours of life, it offers a dissipation factor of 0.2% and a leakage current of 10µA. Packaged on tape and reel, this RoHS compliant component is lead-free.
Panasonic EEV-EB2V470M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 21mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2V470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.