Aluminum electrolytic capacitor, 3.3µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 4000-hour life at 105°C max operating temperature, with a ripple current of 41mA. Surface mount radial construction, cylindrical package measuring 10mm diameter and 16.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEV-EB2W3R3Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-EB2W3R3Q technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 41mA |
| Ripple Current (AC) | 41mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-EB2W3R3Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.