The Panasonic EEV-FK0J332V is a general-purpose aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 200 per reel.
Sign in to ask questions about the Panasonic EEV-FK0J332V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK0J332V technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.551inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK0J332V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.