
6.8mF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features 35mΩ ESR and 35mΩ impedance, suitable for surface mount applications. Operates from -55°C to 105°C with a 2000-hour life rating and 1.8A ripple current. RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Panasonic EEV-FK0J682M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.36% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16.5mm |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.2mm |
| RoHS | Compliant |