This Panasonic EEV-FK1A472V is a general-purpose aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 10V. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial package and is suitable for surface mount applications. It is available in quantities of 125 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Panasonic EEV-FK1A472V technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.