
Surface mount aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features 35mΩ ESR, 1.8A ripple current, and 105°C maximum operating temperature. This radial can capacitor offers a 5000-hour life at rated ripple current and is supplied in tape and reel packaging. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEV-FK1E222M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK1E222M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16.5mm |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 17mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1E222M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
