
Surface mount aluminum electrolytic capacitor with 3300µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 2.06A ripple current, and low ESR of 33mΩ. Designed for a wide operating temperature range from -55°C to 105°C, with a rated life of 5000 hours at 105°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEV-FK1E332M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK1E332M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 16.5mm |
| Impedance | 33mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.06A |
| Ripple Current (AC) | 2.06A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1E332M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
