
The EEV-FK1K680V is a 68uF aluminum electrolytic capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 80V and a tolerance of 20%. It is available in a package quantity of 200 and packaged on a tape and reel.
Sign in to ask questions about the Panasonic EEV-FK1K680V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK1K680V technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Features | General Purpose |
| Height | 13.8mm |
| Height - Seated (Max) | 0.551inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1K680V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
