
The EEV-FK1V102V is a 1mF aluminum electrolytic capacitor from Panasonic, featuring a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with 125 pieces per package, and is part of the FK series with a 20% tolerance. It is rated for a DC voltage of 35V.
Sign in to ask questions about the Panasonic EEV-FK1V102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK1V102V technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK1V102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
