The EEV-FK1V222V is a 2.2 millifarad aluminum electrolytic capacitor with a voltage rating of 35 volts. It features a radial package and surface mount termination. Operating temperature range is from -55°C to 105°C. This capacitor is suitable for general purpose applications and is available in quantities of 250 per reel.
Panasonic EEV-FK1V222V technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.