
Aluminum electrolytic capacitor, 220µF capacitance with 20% tolerance, rated for 100V DC. Features a 105°C maximum operating temperature, 5000-hour life, and 917mA ripple current. Surface mount radial construction in a cylindrical package, measuring 18mm diameter and 16.5mm height. Includes low ESR of 153mΩ and 3µA leakage current, compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEV-FK2A221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-FK2A221M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 153mR |
| Height | 16.5mm |
| Impedance | 153mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 17mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK2A221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
