
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK SerieAnti-vibrat
Panasonic EEV-FK2A221V technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 153mR |
| Features | General Purpose |
| Height | 16.8mm |
| Height - Seated (Max) | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.