
Aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance, rated for 100V DC and AC. Features a 5000-hour life at 105°C, 320mΩ ESR, and 500mA ripple current. This radial, cylindrical component is designed for surface mount (SMD/SMT) PCB applications, with a leakage current of 3µA and a dissipation factor of 7%. Packaging is tape and reel, with 200 units per package.
Panasonic EEV-FK2A470Q technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 13.5mm |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 14mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-FK2A470Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
