
Aluminum electrolytic capacitor, 4700µF capacitance, 10V DC rated voltage, 20% tolerance. Features 0.075 Ohm ESR, 1.3A ripple current, and a 2000-hour life at 125°C. Surface mount radial package with 18mm diameter and 16.5mm height. RoHS compliant and AEC-Q200 rated.
Panasonic EEV-TG1A472M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.075R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG1A472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.