
Aluminum electrolytic capacitor, 100µF capacitance with 20% tolerance, rated for 80V DC. Features a 300mΩ ESR and 350mA ripple current capability. Operates across a -40°C to 125°C temperature range with a 2000-hour life expectancy. Surface mount radial package, 16mm diameter, 19mm height, 16.5mm length, 1.2mm width, designed for PCB mounting. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEV-TG1K101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-TG1K101M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG1K101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
