
Aluminum electrolytic capacitor, 330µF capacitance, 80V DC rated voltage, 20% tolerance. Features 280mΩ ESR, 400mA ripple current, and a maximum operating temperature of 125°C. Designed for surface mount applications with a cylindrical construction, measuring 18mm diameter and 16.5mm length. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel for 2000 hours of life.
Sign in to ask questions about the Panasonic EEV-TG1K331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-TG1K331M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.28R |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG1K331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
