
The Panasonic EEV-TG2A220UP is a 22uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It features a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 125°C and is rated to AEC-Q200 standards. It is available in quantities of 500 and packaged on tape and reel.
Sign in to ask questions about the Panasonic EEV-TG2A220UP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-TG2A220UP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.3R |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG2A220UP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.