
Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features 280mΩ ESR and 400mA ripple current capability. Designed for surface mount applications with a cylindrical construction, measuring 18mm in diameter and 16.5mm in length. Operates across a temperature range of -40°C to 125°C, offering 2000 hours of life. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEV-TG2A221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEV-TG2A221M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.28R |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG2A221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
