The EEVFC1A102LQ is a 10V 1000uF aluminum electrolytic capacitor from Panasonic. It features a polarized design and is part of the 10V series. This surface mount capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 13.5mm in width, 13.8mm in length, and 16.5mm in height.
Panasonic EEVFC1A102LQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 13.8 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | EEVFC(10 VOLT) |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.