This Panasonic EEVFC1E102Q capacitor features a capacitance of 1000uF and a working voltage of 25VDC with a tolerance of 20%. It has a low ESR type and a ripple current of 2000. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |